Analog Devices Inc. EVAL-AD4857FMCZ AD4857 Evaluation Board

Analog Devices EVAL-AD4857FMCZ AD4857 Evaluation Board is designed to demonstrate the performance of the AD4857 and to provide access to many included configuration options. These options are accessed via a simple ACE plug-in graphical user interface (GUI). The AD4857 is a fully buffered, 8-channel simultaneous sampling, 16-bit, 1MSPS data acquisition system (DAS) with differential, wide common-mode range inputs.

The Analog Devices EVAL-AD4857FMCZ on-board components include the LTC6655 high precision, low drift, 4.096V voltage reference, a LT1761, low noise, 1.8V, 2.5V, and 5V LDO regulators, and the LT8330 low quiescent current (IQ) boost converter. This evaluation board can also be used to evaluate the performance of the AD4855.

Features

  • Full-featured evaluation board for the AD4857
  • Eight input channels are available through SMA connectors
  • On-board reference circuit and power supplies
  • Standalone capability through FMC connector and/or test points
  • PC software for control and data analysis of the time and frequency domain
  • ZedBoard-compatible
  • Compatible with other FMC controller boards

Kit Contents

  • EVAL-AD4857FMCZ evaluation board
  • Micro-SD memory card (with adapter) containing system board boot software and Linux OS

Required Equipment

  • PC running Windows® 10 operating system or higher
  • Digilent ZedBoard with 12V wall adapter power supply
  • Precision signal source
  • SMA cables (inputs to evaluation board)

Applications

  • Automatic test equipment
  • Avionics and aerospace
  • Instrumentation and control systems
  • Semiconductor manufacturing
  • Test and measurement

Board Layout

Mechanical Drawing - Analog Devices Inc. EVAL-AD4857FMCZ AD4857 Evaluation Board
Publicado: 2024-10-09 | Actualizado: 2024-10-23