Analog Devices Inc. EVAL-ADL8100 Evaluation Board
Analog Devices Inc. EVAL-ADL8100 Evaluation Board features a 2-layer PCB made from 10 mils thick Rogers 4350B with copper cladding mounted on an aluminum heat spreader. The heat spreader provides thermal relief and mechanical support to the PCB. Mounting holes facilitate attachment to larger heat sinks for better thermal management. The Analog Devices ADL8100ACPZN-EVALZ and ADL8100ACPZN-EVAL1Z feature RFIN and RFOUT ports with 2.9mm female coaxial connectors. The corresponding RF traces maintain a 50Ω characteristic impedance. These boards have components suitable for operating temperatures ranging from -40°C to +85°C.Features
- 2-layer Rogers 4350B evaluation boards with heat spreaders
- End launch, 2.9mm RF connectors
- Through calibration path (depopulated connectors)
Kit Contents
- ADL8100ACPZN-EVALZ evaluation board that requires external bias tee
- ADL8100ACPZN-EVAL1Z evaluation board that has an on-board bias tee
Required Equipment
- RF signal generator
- RF spectrum analyzer
- RF network analyzer
- 5V, 500mA power supply
- External DC block for ADL8100ACPZN-EVALZ
- Marki Microwave BT2-0040 wideband bias tee for ADL8100ACPZN-EVALZ
Additional Resources
Publicado: 2024-03-06
| Actualizado: 2024-03-19