Analog Devices Inc. EVAL-ADPD7000Z Evaluation Board
Analog Devices Inc. EVAL-ADPD7000Z Evaluation Board evaluates the ADPD7000 fully Integrated analog front end (AFE). The Analog Devices Inc. EVAL-ADPD7000Z kit includes both software and hardware. The EVAL-ADPD7000Z can evaluate the AFE feature and verify the system design based on the AFE. According to the application's requirements, a cable or BLUETOOTH® connection can establish communication between the PC and the EVAL-ADPD7000Z demonstration kit.Features
- The board supports the ADPD7000 population
- Six separately driven LEDs are included: three green LEDs around the center and three packaged LEDs, each of which includes one infrared LED and one red LED
- Four channels of photodiode input: two channels with a single PD and two channels with a double PD
- Works with the VSM Client software, allowing the following:
- Time domain graphing and logging
- Selection of supported functions, including PPG, BIA, EDA, and ECG
- Real-time data display with various combinations of the supported functions
Kit Contents
- EVAL-ADPD7000Z evaluation board
- EVAL-VSMUCZ microcontroller board
- Soft cable to connect the EVAL-ADPD7000Z and EVALVSMUCZ
SCHEMATICS
Publicado: 2023-12-22
| Actualizado: 2024-01-04