Analog Devices Inc. EVAL-ADR3625EBZ Evaluation Board

Analog Devices Inc. EVAL-ADR3625EBZ Evaluation Board is designed to evaluate the ADR3625. The ADR3625 is a high current output voltage reference with low-power, high-precision components and a maximum temperature coefficient of 3ppm/°C (B-grade) in an 8-lead MSOP package. The ADI EVAL-ADR3625EBZ board features gold pin connectors that allow the addition of passive components and a reserved binding post-PCB trace for extra pins.

Features

  • EVAL-ADR3625EBZ evaluation board
  • Gold pin connectors that allow the addition of passive components
  • Reserved SMB PCB trace for the output of signals
  • Reserved binding post-PCB trace for extra pins
  • Binding post for simple connection for supply and meters

Required Equipment

  • DC voltage source
  • Analog signal source
  • Multimeter

Schematic

Schematic - Analog Devices Inc. EVAL-ADR3625EBZ Evaluation Board
Publicado: 2023-01-24 | Actualizado: 2023-02-02