Analog Devices Inc. EVAL-ADV7281MAEBZ Evaluation Board

Analog Devices Inc. EVAL-ADV7281MAEBZ Evaluation Board is designed for the ADV7281-MA Video Decoder. EVAL-ADV7281MAEBZ can receive analog video a variety of different formats. The evaluation board converts analog video into a MIPI® CSI-2 output (8-bit YCrCb 4:2:2). The MIPI® CSI-2 output consists of one differential data lane (D0+ and D0-) and one differential clock lane (Clk+ and Clk-). These are output to the SMA connectors on the EVAL-ADV7281MAEBZ.

Features

  • Can receive analog video a variety of different formats
  • Converts analog video into a MIPI® CSI-2 output (8-bit YCrCb 4:2:2
  • MIPI® CSI-2 output consists of one differential data lane (D0+ and D0-) and one differential clock
Publicado: 2014-02-03 | Actualizado: 2022-03-11