Analog Devices Inc. EVAL-ADXL380 Evaluation Boards
Analog Devices EVAL-ADXL380 Evaluation Boards include the EVAL-ADXL380BB-1Z (breakout board for the SPI variant of the ADXL380), EVALADXL380-BB-2Z (breakboard for the I2C variant of the ADXL380), EVAL-ADXL380-EB-1Z (evaluation board for the SPI variant of the ADXL380), and EVAL-ADXL380-EB-2Z (evaluation board for the I2C variant of the ADXL380). These boards are implemented as a PC-based solution for demonstrating the ADXL380 microelectromechanical systems (MEMS) accelerometer.The ADI EVAL-ADXL380 Evaluation Boards utilize the motion capture board (MCB) from the EVAL-ADIS-MCBZ platform for accessible communication and data collection employing the graphical user interface (GUI).
Features
- Plug-and-play rapid evaluation system of the ADXL380
- PC-based evaluation software with user-friendly GUI
- Self-contained data capture with battery and SD memory card
- On-board BLUETOOTH® low energy (BLE) module
Applications
- Audio and active noise cancellation (ANC)
- Robotics
- Wearables and low-power motion detection
- Seismic imaging
- Condition-based monitoring
Kit Contents
- EVAL-ADXL380-BB-1Z, EVAL-ADXL380-BB-2Z, EVALADXL380-EB-1Z, or EVAL-ADXL380-EB-2Z evaluation board
- EVAL-ADIS-MCBZ controller board
- USB cable
- Flat ribbon connector cable
SOFTWARE NEEDED
REQUIRED HARDWARE
Layout
View Results ( 2 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| EVAL-ADXL380-2Z | ![]() |
Herramientas de desarrollo del sensor de aceleración EVAL-ADXL380-2Z (Stamp Evaluation Board) |
| EVAL-ADXL380-1Z | ![]() |
Herramientas de desarrollo del sensor de aceleración EVAL-ADXL380-1Z (Stamp Evaluation Board) |
Publicado: 2024-10-22
| Actualizado: 2025-09-01