Analog Devices Inc. EVAL-CN0554-RPIZ Module

Analog Devices Inc. EVAL-CN0554-RPIZ Module is a flexible, general-purpose multichannel mixed-signal analog input/output (I/O) module. This module is designed to mount directly on top of a Raspberry Pi, providing this popular single-board computer with an analog input/output interface. The EVAL-CN0554-RPIZ module has three main connectors the 40-pin connector, the 30-pin DAC connector, and the 30-pin ADC connector.

Features

  • 8-psuedo differential inputs or 16-single-ended inputs
  • Selectable input voltage range, up to ±13V
  • 16 single-ended outputs
  • Up to ±15V outputs
  • All power rails Derived from the Raspberry Pi

Videos

System Block Diagram

Analog Devices Inc. EVAL-CN0554-RPIZ Module
Publicado: 2022-12-21 | Actualizado: 2024-01-31