Analog Devices Inc. EVAL-KW4504Z KWIK Demonstration Board

Analog Devices EVAL-KW4504Z KWIK Demonstration Board is an educational, evaluation platform designed to demonstrate and simplify the measurement of key DC performance parameters of operational amplifiers (op-amps). Developed as part of Analog Devices’ KWIK (Know‑How with Integrated Knowledge) program, the board provides a structured, hands‑on approach to understanding how op amp DC characteristics behave in real circuits. The ADI EVAL-KW4504Z enables quick and repeatable measurement of input offset voltage (VOS), power supply rejection ratio (PSRR), common‑mode rejection ratio (CMRR), and open‑loop gain (AOL), helping users visualize how these parameters vary with changes in common‑mode voltage, supply voltage, and output voltage.

The EVAL-KW4504Z is designed for easy connection to the ADALM2000 Active Learning Module, allowing data to be captured, plotted, and analyzed with minimal external equipment. The board comes populated with an AD8601 op amp as the default device under test, but also supports other single‑channel op amps in compatible 5‑lead SOT‑23 packages, as well as 8‑lead SOIC devices via an optional socket. By combining clear circuit topology, guided measurement techniques, and interactive software support, the EVAL-KW4504Z serves as a practical learning and evaluation tool for advanced education, laboratory instruction, and fundamental analog design experimentation focused on precision op amp DC behavior.

Features

  • Enables quick and easy measurement of the DC parameters of an op amp
  • Accommodates other single-channel, op amps in 5-lead SOT-23 packages with the same pin configuration as the device under test (DUT) and single-channel, op amps in 8-lead small outline integrated circuit (SOIC) (via IC socket) packages
  • Easy connection to ADALM2000

Applications

  • Operational amplifier DC parameter evaluation
  • Op amp characterization and comparison
  • Educational and laboratory instruction
  • Analog signal conditioning learning and experimentation
  • Instrumentation and test methodology development

Kit Contents

  • EVAL-KW4504Z evaluation board
  • Optional IC socket for SOP8/SO8/SOIC8 package
  • 4-position shunt connector, open top jumpers

Required Equipment

  • ADALM2000 active learning module
  • USB-A to micro-USB cable
  • Computer with USB port
Publicado: 2026-03-17 | Actualizado: 2026-03-20