Analog Devices Inc. EVAL-LTM4683 Evaluation Boards

Analog Devices Inc. EVAL-LTM4683 Evaluation Boards feature the LTM4683 quad output PolyPhase® DC-to-DC step-down µModule® regulator. The Analog Devices Inc. EVAL-LTM4683 is configured with four outputs in a 4-phase setup. The default input voltage range for the EVAL-LTM4683-A1Z board is 4.5V to 14V. However, if the input voltage (VIN) is below 6V and within the range of 4.5V to 5.75V, a slight modification to certain on-board components is necessary. Another evaluation board variant, the EVAL-LTM4683-A2Z, offers a 4-phase single output configuration.

Features

  • Quad digitally adjustable analog loops with a digital interface for control and monitoring
  • Optimized for low output voltage ranges
  • 15mm × 22mm × 5.71mm BGA package
Publicado: 2024-06-24 | Actualizado: 2024-07-15