Analog Devices Inc. LTC2959 Battery Gas Gauge

Analog Devices Inc. LTC2959 Battery Gas Gauge is a precise ultra-power battery gauge to measure charge, voltage, current, and temperature. This gas gauge offers a 1.8V to 60V input voltage range and a low operating current of less than 1µA. The LTC2959 measures 0V to 60V sense voltage for low-side or high-side sensing. This battery gauge exhibits 1% voltage, current, and charge accuracy and requires no crystal or other time reference. The LTC2959 gas gauge features programmable high and low thresholds and min/mix tracking registers. This battery gauge includes an auxiliary 16-bit ADC input for sensor readout, I2C/SMBus interface, and is available in a small 10-lead 3mm×2mm DFN package. The typical application of the LTC2959 gauge includes remote sensors, energy harvesting systems, low-power handheld products, and power tools.

Features

  • <1.0µA operating supply current
  • 1.8V to 60V supply voltage from 
  • 0V to 60V sense voltage for low-side or high-side sensing
  • Quick 16-bit ADC to measure voltage, current and temperature
  • 1% voltage, current, and charge accuracy
  • No crystal or other time reference required
  • Programmable Deadband prevents charge drift
  • Includes battery voltage watchdog
  • Includes precision temperature sensor
  • Programmable alerts and min/max tracking registers
  • Auxiliary ADC input for sensor readout
  • I2C/SMBus interface
  • Available in a small 10-lead 3mm × 2mm DFN package

Applications

  • Remote sensors
  • Energy harvesting systems
  • Low-power handheld products
  • Power tools.

Block Diagram

Block Diagram - Analog Devices Inc. LTC2959 Battery Gas Gauge

Application Circuits

Application Circuit Diagram - Analog Devices Inc. LTC2959 Battery Gas Gauge

Performance Graph

Performance Graph - Analog Devices Inc. LTC2959 Battery Gas Gauge
Publicado: 2022-04-28 | Actualizado: 2022-08-16