Analog Devices Inc. MAX49925 Bidirectional Current-Sense Amplifiers
Analog Devices Inc. MAX49925 Bidirectional Current-Sense Amplifiers (CSA) offer an input common-mode range that extends from -40V to +76V, making them suitable for 48V hybrid electric vehicle (HEV) applications with large automotive transients. This CSA series features an extended input protection range of -42V to +80V against reverse-battery and high-voltage spikes. The wider input protection range also helps relax TVS requirements, lowering BOM cost and component size. The amplifiers are well-suited for phase-current monitoring of inductive loads, such as motors and solenoids, where pulse-width modulation (PWM) controls the drive voltage and current.The Analog Devices Inc. MAX49925 series uses an improved technique to help reject common-mode input PWM edges with slew rates up to and beyond 500V/μs. The amplifiers operate over a -40°C to +125°C temperature range and run from a supply voltage of +2.7V to +5.5V. The modules are available in a 3mm x 3mm, 10-pin TDFN package with side-wettable flanks.
Features
- AEC-Q100 qualified with FMEDA available
- Fast, 500ns PWM edge recovery from > 500V/μs PWM edges
- 140dB DC CMRR rejection
- -40V to +76V input voltage range
- -42V to +80V protective immunity
- Selectable gain options include 10V/V, 20V/V, 50V/V, and 100V/V
- 300kHz, -3dB bandwidth
- 5μV (typ.) input offset voltage
- ±0.3% (max) gain error
- Rail-to-rail output
- 3mm x 3mm, 10-Pin TDFN with side-wettable flanks
- -40°C to +125°C temperature range, Automotive Grade 2
Applications
- PWM H-bridge motor in-line/in-phase/winding current sensing
- Solenoid current sensing
- Current monitoring of inductive loads
- Battery stack monitors
- High-power DC motors
- Automotive
- 48V HEVs
Videos
Simplified Block Diagram
Publicado: 2023-03-23
| Actualizado: 2025-01-29