Analog Devices Inc. MEMS Accelerometers
Analog Devices MEMS accelerometers offer highly accurate motion detection when measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's MEMS accelerometer portfolio leads the industry in power, temperature, noise, and bandwidth performance.Features
- Low power
- High resolution
- Activity/inactivity monitoring
- Free-fall detection
- 1.8V to 3.6V supply voltage range
- 1.6V to VS I/O voltage range
- SPI (3- and 4-wire) and I²C digital interfaces
- Measurement ranges selectable via serial, SPI command
- Wide temperature range (−40°C to +125°C)
- High shock survival up to 10,000g
- Pb free/RoHS compliant
Applications
- Handsets
- Medical instrumentation
- Gaming and pointing devices
- Industrial instrumentation
- Personal navigation devices
- Hard disk drive(HDD) protection
- Vehicle dynamic controls
- Electronic chassis controls
- Platform stabilization/leveling
- Alarms and motion detectors
- High accuracy, 2-axis tilt sensing
- Abuse event detection
- Vibration monitoring and control
- Vehicle collision sensing
- Shock detection
View Results ( 59 ) Page
| N.º de artículo | Tipo de sensor | Eje sensor | Aceleración | Sensibilidad | Tipo de interfaz | Resolución | Hoja de datos |
|---|---|---|---|---|---|---|---|
| ADXL343BCCZ | 3-axis | X, Y, Z | 2 g, 4 g, 8 g, 16 g | 3.9 mg/LSB | I2C, SPI | 16 bit | ![]() |
| ADXL354BEZ-RL7 | 3-axis | X, Y, Z | 2 g, 4 g | 400 mV/g, 200 mV/g | I2C, SPI | 20 bit | ![]() |
| ADXL363BCCZ-RL7 | 3-axis | X, Y, Z | 2 g, 4 g, 8 g | 250 LSB/g | SPI | 12 bit | ![]() |
| ADXL212AEZ | 2-axis | X, Y | 2 g | ![]() |
|||
| AD22293Z-RL7 | 2-axis | X, Y | 5 g | 312 mV/g | ![]() |
||
| ADXL203CE-REEL | 2-axis | X, Y | 1.7 g | 1000 mV/g | ![]() |
||
| ADXL206HDZ | 2-axis | X, Y | 5 g | 312 mV/g | ![]() |
||
| ADXL327BCPZ | 3-axis | X, Y, Z | 2 g | 420 mV/g | ![]() |
||
| ADXL327BCPZ-RL7 | 3-axis | X, Y, Z | 2 g | 420 mV/g | ![]() |
||
| ADXL335BCPZ-RL | 3-axis | X, Y, Z | 3 g | 300 mV/g | ![]() |
Publicado: 2015-05-18
| Actualizado: 2022-03-11