Analog Devices Inc. Unbuffered Analog Crosspoint Switch ICs
Analog Devices Unbuffered Analog Crosspoint Switches are designed for routing high-speed signals including composite and component videos. This composite video (NTSC, PAL, SECAM) and component video (YUV, RGB) are used in applications such as studios, video on demand, in-flight entertainment, and video teleconferencing. The unbuffered crosspoint switches come in ADG2188, ADG2108, ADG2128, and AD75019 series.Features
- ADG2188, ADG2108, ADG2128
- I2C compatible interface
- 3.4MHz high-speed I2C option
- 32-lead LFCSP_VQ package (5mm × 5mm)
- Double-buffered input logic
- Simultaneous update of multiple switches
- Up to 300MHz bandwidth
- Fully specified at dual ±5V / single +12V operation
- 35Ω maximum on resistance
- <20μA low quiescent current
- Qualified for automotive applications
- AD75019
- 256 switches in a 16 x 16 array
- 24V or ±12V wide signal range to supply rails
- 200Ω typical low on-resistance
- Compatible control lines
- TTL
- CMOS
- Microprocessor
- Serial input simplifies interface
- Serial output allows cascading for more channels
- 2mW quiescent low power consumption
- Compact 44-lead PLCC package
Publicado: 2018-06-07
| Actualizado: 2025-02-17