Analog Devices Inc. ADSP-BF706 EZ-KIT Mini Evaluation Board
Analog Devices ADZS-BF706-EZMINI Evaluation Board is designed to be used in conjunction with the CrossCore® Embedded Studio (CCES) development tools to test the capabilities of the ADSP-BF706 Blackfin processor. The CCES development environment aids advanced application code development and debug. Create, compile, assemble, and link application programs written in C++, C, and assembly. Load, run, step, halt and set breakpoints in application programs. Read and write data and program memory. Read and write core and peripheral registers.Features
- ADSP-BF706 Blackfin Processor
- 400MHz/800 MMACs performance at <100mW
- 1160kB on-chip SRAM (136kB L1, 1MB L2)
- 88-lead LFCSP (QFN) package
- Small form factor: 4in×2in (10cm×5cm)
- 4MB quad SPI flash
- ADAU1761 SigmaDSP® low-power stereo audio codec
- Line-in and headphone jacks
- Direct USB 2.0 HS PHY interface to ADSP-BF706
- External connections for EPPI0, SPORT, SPI, I²C, timer, and GPIOs
- On-board debug agent (JTAG/SWD) via separate USB interface
- Other features
- USB bus-powered
- Push buttons and LEDs
- Boot mode strapped to SPI master
- Resistors for processor current measurement
- Arduino Uno R3 connection compatibility
- CrossCore® embedded studio software tools
- Full-featured development suite and board support package
- Complete real-time debug capability included
- Full-featured one-year evaluation license
- Complete code examples and demos including:
- Audio processing from DSP Concepts
System Architecture
Publicado: 2015-03-16
| Actualizado: 2025-02-24