Analog Devices / Maxim Integrated MAX77503xEVKIT Evaluation Kits

Analog Devices MAX77503xEVKIT Evaluation Kits are fully assembled and tested PCBs that demonstrate the MAX77503 synchronous buck converter. These evaluation kits are step-down voltage regulator circuits using the MAX77503 buck converter capable of 3V to 14V input and 1.5A continuous load. The output voltage is adjustable between 0.8V and 5V with internal feedback or between 1.55V and 99% of the input voltage with the external feedback option. The Analog Devices MAX77503xEVKIT evaluation kits feature a dual-range electronic load that allows easy evaluation of loading use cases for the buck converter circuit.

Features

  • Proven PCB reference design and layout
  • Easy to use:
    • Simple hardware control with jumpers and test points for EN, BIASEN, and POK
    • GUI drives I2C interface for optional software control
    • Fully assembled and tested
  • USB to I2C converter allows for easy communication:
    • Windows-based software GUI controls registers
    • Level translator (MAX3395) allows for adjusting the I2C bus voltage from 1.8V to 3.3V
  • On-board electronic load emulates system loading
  • Steady-state, transient, and random modes

Specifications

  • 3V to 14V input voltage
  • 1.2V, 1.8V, or 3.3V output voltage and further adjustable from:
    • 0.8V to 5V for internal feedback
    • 1.55V to 99% of VSUP for external feedback
  • 1.5A maximum output current
  • 1ms soft-start time
  • 2A peak inductor current limit

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX77503xEVKIT Evaluation Kits

Top View

Analog Devices / Maxim Integrated MAX77503xEVKIT Evaluation Kits
Publicado: 2018-10-04 | Actualizado: 2023-04-24