Analog Devices / Maxim Integrated MAX14750EVSYS Evaluation System

Analog Devices MAX14750EVSYS Evaluation System is a demonstration and development platform for the MAX14750 Power Management Integrated Circuit (PMIC). The MAX14750 is an ideal power-management solution for space-constrained, battery-powered applications where size and efficiency are critical. The MAX14750 integrates a power switch, a linear regulator, a buck regulator, and a buck-boost regulator. 

Analog Devices MAX14750EVSYS Evaluation System includes a MAX14750 Evaluation Board, the MAXPICO2PMB I2C Interface Board, and two USB cables. The Evaluation Board can connect to a PC using the I2C Interface Board, enabling the user to use a Graphic User Interface (GUI) software to program various functions and read the device status. The system can also be used to evaluate the MAX14720 by replacing the MAX14750 with a MAX14720 in a WLP-25 package.

Features

  • Pre-installed MAX14750 in a WLP-25 package
  • Includes MAXPICO2PMB I2C Interface Board
  • USB power option
  • Flexible configuration
  • Onboard battery simulation
  • Sense test point for output voltage measurement
  • Microsoft Windows compatible GUI software
  • Fully assembled and tested
Publicado: 2022-02-22 | Actualizado: 2023-04-17