Analog Devices / Maxim Integrated MAX16193 Dual-Channel Supervisory Circuit

Analog Devices MAX16193 Dual-Channel Supervisory Circuit monitors a system's supply rails for undervoltage and overvoltage faults. Input channel 1 (IN1) monitors low core voltage rails from a 0.6V to 0.9V threshold range with ±0.3% accuracy. Input-channel 2 (IN2) monitors higher system rails from a 0.9V to 3.3V threshold range with ±0.3% accuracy. A variety of factory-trimmed undervoltage/overvoltage thresholds from ±2% to ±5% are available to accommodate different supply voltages and tolerances. Analog Devices MAX16193 Dual-Channel Supervisory Circuit is AEC-Q100 qualified.

Features

  • ±0.3% IN1 threshold accuracy
  • ±0.3% IN2 threshold accuracy
  • 0.6V to 0.9V IN1 threshold range
  • 0.9V to 3.3V IN2 threshold range
  • ±2% to ±5% UV/OV monitoring range
  • Open-drain/push-pull reset output options
  • 8-pin TDFN, 2mm x 3mm side-wettable flanks
  • -40°C to +125°C temperature range
  • AEC-Q100 qualified

Applications

  • Advanced driver-assistance systems (ADAS)
  • Multivoltage ASICs
  • Servers
  • Storage equipment
Publicado: 2022-03-29 | Actualizado: 2023-04-14