Analog Devices / Maxim Integrated Evaluation Kit for 3A Automotive USB Protector

Analog Devices Evaluation Kit for 3A Automotive USB Protector demonstrates the MAX16972 and MAX16972A automotive USB 2.0 protector ICs. The ICs support Hi-Speed, full-speed, and low-speed operation. Two Analog Devices EV kits are available: the MAX16972AGTEVKIT# (TQFN version) and MAX16972AGEEVKIT# (QSOP version). Both come with the MAX16972AGTEB/V+ and MAX16972AGEEB/V+ installed. These user-friendly kits are connected directly to a USB host port, thanks to the onboard MAX15007A automotive regulator that provides the IN logic power supply.

Features

  • 900MHz bandwidth USB 2.0 data switches
  • Integrated dedicated-charging and host-charger port-detection circuitry
  • Supports charging current from 500mA to 3A
  • USB 2.0-compliant LS/FS and HS operation
  • Short-to-battery, short-to-ground, and overcorrect protection on protected HVBUS output
  • Short-to-battery and short-to-HVBUS protection on protected HVD+ and HVD- outputs
  • USB-powered or user-supplied power supplies
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Automotive connectivity
  • Automotive radio and navigation
  • Telematics
  • USB hub
Publicado: 2021-07-27 | Actualizado: 2023-04-18