Analog Devices / Maxim Integrated MAX17632CEVKIT Evaluation Kit

Analog Devices MAX17632CEVKIT Evaluation Kit features a 5V output and evaluates the MAX17632C high-efficiency, synchronous step-down DC-DC converter. The kit provides 5V/2A at the output from a 6.5V to 36V input supply. The switching frequency of the evaluation kit is preset to 400kHz for optimum efficiency and component size. The Analog Devices MAX17632CEVKIT features adjustable input undervoltage lockout, adjustable soft-start, open-drain RESET signal, and external frequency synchronization.

Features

  • Operates from a 6.5V to 36V input supply
  • 5V output voltage
  • Delivers up to 2A output current
  • 400kHz switching frequency
  • Enable/UVLO input, resistor-programmable UVLO threshold
  • Adjustable soft-start time
  • Open-drain RESET output
  • Overcurrent and overtemperature protection
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • MAX17632C 5V output evaluation kit
  • 6.5V to 36V, 2A DC-input power supply
  • Load capable of sinking 2A
  • Digital voltmeter (DVM)
Publicado: 2018-03-27 | Actualizado: 2023-04-11