Analog Devices / Maxim Integrated MAX17645 Evaluation Kits

Analog Devices MAX17645 Evaluation Kits evaluate the performance of the MAX17645B and MAX17645D synchronous step-down DC-DC converters. The Analog Devices MAX17645 kit operates in constant frequency PWM (pulse-width modulation) mode at all loads. The kit operates in pulse frequency modulation (PFM) mode at light loads to improve efficiency.

Features

  • Wide 7V to 36V input range
  • Up to 1A load current
  • 650kHz fixed switching frequency
  • High peak efficiency of 91.1% (VIN = 24V, VOUT = 5V, IOUT = 0.6A)
  • EN/UVLO for On/Off control and programmable input undervoltage lockout
  • Fixed 3.15ms (typ) soft-start time
  • Open-drain RESET output
  • Overcurrent and overtemperature protection
  • Proven PCB layout
  • Fully assembled and tested
  • Complies with CISPR32 (EN55032) Class B conducted and radiated emissions

Configuration Diagram

Analog Devices / Maxim Integrated MAX17645 Evaluation Kits
Publicado: 2022-11-29 | Actualizado: 2023-04-13