Analog Devices / Maxim Integrated MAX17693 Evaluation Kits

Analog Devices MAX17693 Evaluation Kits are used to evaluate the performance of the MAX17693A IC. This fully assembled and tested circuit is implemented using the MAX17693A. It's a No-Opto Flyback converter with an integrated 76V MOSFET, available in a 12-pin TDFN package with an exposed pad. The IC datasheet provides a complete description of the part and should be read in conjunction with this EV kit data sheet prior to operating the EV kit.

Features

  • 18V to 36V input range
  • 5V/0.25A DC isolated output
  • Compact design with high frequency (150kHz) switching
  • 88% peak efficiency
  • Resistor programmable input enable/UVLO protection
  • Resistor programmable input overvoltage protection
  • Internal loop compensation reduce external components
  • 20ms soft-start time
  • Temperature-compensated output voltage over -40°C to +125°C operating temperature
  • Provision to external clock synchronization and frequency dithering
  • VCC overdrive to improve efficiency
  • Minimum number of external components
  • Proven PCB layout
  • Fully assembled and tested
View Results ( 2 ) Page
N.º de artículo Hoja de datos Descripción
MAX17693AEVKIT# MAX17693AEVKIT# Hoja de datos Herramientas de desarrollo de administración de IC Evaluation Kit for MAX17693
MAX17693BEVKIT# MAX17693BEVKIT# Hoja de datos Herramientas de desarrollo de administración de IC Evaluation Kit for MAX17693
Publicado: 2021-06-03 | Actualizado: 2023-04-12