Analog Devices / Maxim Integrated MAX20406 Evaluation Kit
Analog Devices MAX20406 Evaluation Kit facilitates evaluating the MAX20406 automotive 2.1MHz synchronous buck converter with 10µA quiescent current. The MAX20406 Automotive Synchronous Buck Converter offers a tiny size with integrated high-side and low-side switches. The MAX20406 delivers 5A with a wide input voltage range from 3V to 36V. The MAX20406 Evaluation Kit can also be used to evaluate the MAX20404 and MAX20405. Analog Devices MAX20406 Evaluation Kit includes the MAX20406AFOB/VY+ (2.1MHz, 3.3V) installed and various test points and jumpers for evaluation. The kit output voltage is fixed and easily configured with minimum component changes.Features
- Input supply range from 3V to 36V
- Output voltage of 3.3V/5V fixed and adjustable from 0.8 to 10V
- Delivers up to 6A
- Frequency - synchronization input
- Enable input
- Spread spectrum available
- Voltage monitoring PGOOD output available
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- MAX20406 EV Kit
- Appropriate resistive load, or an electronic load that can sink 6A
- 36V, 6A Power Supply (PS)
- Digital Multimeter (DMM)
- Oscilloscope
PCB Layout
Publicado: 2021-08-11
| Actualizado: 2023-04-18