Analog Devices Inc. MAX25207 Evaluation Kit

Analog Devices Inc. MAX25207 Evaluation Kit is used to evaluate the MAX25207 automotive 2.2MHz synchronous step-down controllers with bypass mode. The default kit delivers 7A with input voltages up to 60V. It can also be configured to deliver up to 20A. The output voltage quality can be monitored by observing the PGOOD signal.

Features

  • +3.5V to +60V input supply range
  • 14V output voltage in buck mode (follows input in bypass mode)
  • 7A output current (configurable to 20A)
  • 440kHz switching frequency
  • Forced-PWM mode of operation
  • Spread-spectrum control
  • Enable input
  • Voltage monitoring PGOOD output
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Infotainment systems
  • 48V systems
  • General purpose Point-of-Load (POL)
Publicado: 2020-12-23 | Actualizado: 2024-08-07