Analog Devices / Maxim Integrated MAX25540 Evaluation Kit

Analog Devices MAX25540 Evaluation Kit is a fully assembled and tested surface-mount PCB used to evaluate the MAX25540. The Analog Devices MAX25540 is an automotive 4-output display-power solution. It's a 4-channel power management integrated circuit (PMIC) designed to accommodate the main rails used in modern automotive thin-film transistor (TFT) displays.

Features

  • High Integration
    • Complete display power solution from automotive battery
    • One high-voltage 2.1A buck converter (3.3V)
    • One high-voltage 100mA low-IQ linear regulator (3.3V)
    • One low-voltage 1.6A buck converter (1V)
    • One 175mA low-voltage linear regulator (1.8V)
    • Power-good outputs
  • Robust and low EMI
    • Programmable switching frequency
    • Internal spread-spectrum oscillator
    • Slew-rate controlled switching
    • Thermal shutdown protection
  • Supports the power requirement of GMSL parts
  • Compact TQFN20 4mm x 4mm package
  • AECQ100 Grade 2
  • Central information displays
  • Infotainment displays
  • Instrument clusters
Publicado: 2022-02-17 | Actualizado: 2023-04-17