Analog Devices / Maxim Integrated MAX2769CEVKIT GPS Receiver Evaluation Kit

Analog Devices MAX2769CEVKIT GPS Receiver Evaluation Kit simplifies the evaluation of the MAX2769C universal GPS receiver. This Analog Devices Evaluation Kit enables testing of the device's performance and requires no additional support circuitry. Standard 50Ω SMA connectors are included on the evaluation kit for the inputs and outputs to allow for quick and easy evaluation on the test bench. 

The Analog Devices MAX2769CEVKIT GPS Receiver Evaluation Kit is fully assembled and tested at the factory.

Features

  • Enables evaluation of the MAX2769C universal GPS receiver
  • +2.7V to +3.3V single-supply operation
  • 50Ω SMA connector on the RF ports and for the baseband outputs
  • All critical peripheral components included
  • Parallel port for 3-wire interfacing

Required Equipment

  • One RF signal generator capable of delivering at least +5dBm of output power at the operating frequency (e.g., HP E4433B or equivalent)
  • An RF spectrum analyzer that covers the MAX2769C operating frequency range (e.g., FSEB20, or equivalent)
  • A power supply capable of up to 1A at +2.7V to +6.0V
  • One ammeter for measuring the supply current (optional)
  • 50Ω SMA cables
  • A network analyzer (e.g., HP 8753D or equivalent) to measure small-signal return loss (optional)
  • A dual power supply capable of delivering up to 1A at ±5V
  • Windows-based PC
  • Oscilloscope or logic analyzer to measure digital outputs (optional)
Publicado: 2017-01-25 | Actualizado: 2023-04-11