Analog Devices Inc. MAX33072ESHLD Shield Evaluation Kit

Analog Devices Inc. MAX33072ESHLD Shield Evaluation Kit is a fully assembled and tested printed circuit board (PCB) that demonstrates the functionality of the MAX33072E. The MAX33072E is a half-duplex RS-485 transceiver, with ±65V fault protection, extended ±40V common-mode range, and ±40kV ESD Human Body Model (HBM) for A,B data lines. ADI MAX33072ESHLD Shield Evaluation Kit features a digital isolator, which is used as a level translator between the RS-485 transceiver and the controller interface.

Features

  • Easy evaluation of the MAX33072E
  • I/O interface compatibility from 1.71V to 5.5V
  • Proven PCB layout
  • Mbed/Arduino platform compatible
  • Fully assembled and tested

Applications

  • Agriculture and heavy machinery
  • Elevator control
  • Home and building automation
  • HVAC
  • Industrial automation equipment
  • Motion controllers
  • Power supplies and UPS

Required Equipment

  • MAX33072ESHLD shield evaluation kit
  • 3.3V (or 5V), 500mA DC power supply
  • Signal/function generator that can generate a 250kHz square-wave signal
  • Oscilloscope

Jumper & Test Point Positions

Mechanical Drawing - Analog Devices Inc. MAX33072ESHLD Shield Evaluation Kit
Publicado: 2020-07-01 | Actualizado: 2024-06-05