Analog Devices / Maxim Integrated MAX3522BEVKIT Evaluation Kit
Analog Devices MAX3522BEVKIT Evaluation Kit simplifies the testing and evaluation of the MAX3522B Data Over Cable Service Interface Specification (DOCSIS) 3.1 upstream amplifier. The EV kit is fully assembled and factory-tested. Standard 50Ω SubMiniature version A (SMA) connectors are included on the Analog Devices MAX3522BEVKIT Evaluation Kit for the inputs and outputs to allow evaluation on the test bench.Features
- Evaluation of the MAX3522B
- 50Ω SubMiniature Version A (SMA) connectors
- All critical peripheral components included
- Reference design ready layout
- Fully assembled and tested
- PC Control software available at manufacturer's website
Hardware Setup
Publicado: 2019-02-27
| Actualizado: 2023-04-21