Analog Devices / Maxim Integrated MAX9388 Differential ECL/PECL Multiplexers

Analog Devices Inc. MAX9388 Differential ECL/PECL Multiplexers are fully differential, high-speed, low-jitter ECL/PECL multiplexers (muxes) with output buffer. The devices are designed for clock-and-data distribution applications, and feature extremely low propagation delays (318ps, typ). The MAX9388 is a 4:1 mux with a single output buffer, and is pin compatible with the MC100EP57. These devices operate with a wide supply range (VCC - VEE) of 2.375V to 5.5V and are offered in 20-pin TSSOP and QSOP packages.

Features

  • 318ps (typ) Propagation delay
  • >2.7GHz Toggle frequency
  • 0.3ps(RMS) Random jitter
  • -2.375V to -5.5V Supplies for differential LVECL/ECL
  • +2.375V to +5.5V Supplies for differential LVPECL/PECL
  • Outputs low for open inputs
  • Pin Compatible with MC100EP57
  • >2kV ESD protection (Human Body Model)

Applications

  • High-speed telecom and datacom applications
  • Central office backplane clock distribution
  • DSLAM/DLC
Publicado: 2014-11-13 | Actualizado: 2023-04-17