Analog Devices / Maxim Integrated MAXQ1061-KIT Evaluation Kit

Analog Devices MAXQ1061-KIT Evaluation Kit is used to evaluate the capabilities of the MAXQ1061 cryptographic controller with TLS/DLS support. The Analog Devices MAXQ1061-KIT is a credit card-sized socketed board that allows communication and power through a 10-pin connector to an optional Aardvark I2C/SPI host adapter. Header pins are provided for communication to a generic host processor through SPI or I2C, allowing it to be sourced by an external 3.3V power supply.

Features

  • 10-Pin Header to Connect to an Optional Aardvark Host Adapter or Generic Host Processor
  • Board Powered by an Aardvark Host Adapter, Host Processor Board or an External Supply to Test Loops
  • Toggle Switches for TLS/AES-SPI Mode and Remote/Local Mode Selection
  • Multicolor LED Indicating Mode Selection

Applications

  • Certificate Distribution and Management
  • Cybersecurity for Critical Infrastructures
  • Electronic Signature Generation
  • Secure Access Control
  • Smart Metering
Publicado: 2017-06-28 | Actualizado: 2023-04-17