Anderson Power Products DC Cable Assemblies

Anderson Power Products DC Cable Assemblies are UL-Recognized DC charger-to-battery assembly cables designed to power equipment critical to supporting the growing demand for electrification. Anderson Power Products DC Cable Assemblies are 2.5m (8 feet) in length and feature an SB®175 or SB®350 connector on one end and a terminal lug with a 3/8" stud size on the other. The cable assemblies feature a 600V rated voltage, a current rating of 250A to 400A, and are available in 1/0, 2/0, 3/0, or 4/0 cable AWG. These cable assemblies are designed for material handling, ground support equipment, industrial, commercial, agricultural, and construction applications.

Features

  • DC charging cables
  • SB175 or SB350 (connector 1) and terminal lugs with 3/8" stud size (connector 2)
  • 2.5mm cable length
  • 600V rating
  • Current
    • 250A (SB175)
    • 300A to 400A (SB350)
  • -20°C to +90°C operating temperature range
  • EPDM cable jacket material
  • Outside diameter
    • 14.7" (SB175)
    • 16" or 19" (SB350)
  • Cable AWG
    • 1/0 (SB175)
    • 2/0, 3/0, or 4/0 (SB350)

Applications

  • Material handling
  • Ground support equipment
  • Datacom
  • Industrial
  • Commercial
  • Agricultural
  • Construction

SB175 Mechanical Drawing

Mechanical Drawing - Anderson Power Products DC Cable Assemblies

SB350 Mechanical Drawing

Mechanical Drawing - Anderson Power Products DC Cable Assemblies
Publicado: 2025-10-01 | Actualizado: 2025-10-06