Anderson Power Products Double Stack Manual Assist Brackets
Anderson Power Products SBE®320/SBX®350 and DIN A320 and E320 Double Stack Manual Assist Brackets provide a safe solution enabling higher charging amperage levels by facilitating parallel connections in warehouse EVs such as forklifts. These brackets use industry-standard connectors that accept less expensive and smaller-diameter flexible wires. The robust frames ensure connector alignment and provide the ability to mount the truck/charger bracket assembly. The brackets include an ergonomic handle that reduces the operator's effort required for mating and unmating the connectors. This ensures complete engagement of mated pairs, reducing the possibility of shorts or disconnects. With Anderson Power Products SBE320/SBX350 and DIN A320 and E320 Double Stack Manual Assist Brackets, batteries are charged at rates of 25A/100Ahrs during opportunity charging (lunch breaks, between shifts) and at 40+A/100Ahrs during fast charging.Features
- Allows higher amperage using parallel connections
- SBE320 and SBX350 and DIN E320 and A Series Connectors
- Ensures correct alignment and provides mounting plate for truck/charger connection
- Reduces operator effort in mating/unmating connectors
- Assures connectors are completely mated in operation
- UL/CUR recognition
Specifications
- SBE Product Family (80, 160, 320), SBX Family (175, 350) Conventional, Opportunity, and Fast Charging
- Provides a wide range of cable usage and up to 550A UL maximum (SBE and SBX)
- Color and mechanically keyed for voltage
- SBE meets EN1175-1 requirements
- Especially useful for Fast Charging – up to 8 auxiliary contacts available for charger/battery communication, and auxiliary contacts can be used in conventional/opportunity charging for power on/off, digital signage, or vehicle lockout
- 10,000 mating cycles
- A and E Series DIN Product Family (80, 160, 320) Conventional, Opportunity, and Fast Charging
- Provides a wide range of cable usage and UL-rated up to 450A (A series only)
- Universal housings with voltage keys that can be rotated based on voltage and color-coded by battery type
- E series DIN meets 43589-1 standard and EN1175-1
- Especially useful for fast charging – up to 4 auxiliary contacts available for charger/battery communication, and auxiliary contacts can be used in conventional/opportunity charging for power on/off, digital signage, or vehicle lockout
Additional Resources
- Technical Considerations for Use of Connectors in High Current Applications Including the Use of Parallel Conductors
- Choosing the Correct APP® Connectors Based on Battery Charging Technologies
- Technical Application Guide
- SBX®350 / SBE®320 Double Stack Assembly
- E320 / A320 Double Stack Manual Release Assembly
Publicado: 2023-06-08
| Actualizado: 2023-08-14