Antenova SR4G080 Agosti GNSS Antennas

Antenova SR4G080 Agosti GNSS Antennas are GNSS antennas with a small ground plane requirement. The Antenova Agosti measures 9.0mm x 5.8mm x 1.7mm and operates with high efficiency in a reduced space on a corner of a PCB. Agosti GNSS Antennas operate well on ground planes of 40mm x 20mm, 70mm x 25mm, and 80mm x 30mm, making the antennas ideal for small form factor designs. Agosti also offers designers some additional layout options because it is designed to be placed on a corner of the PCB. Agosti is also designed to integrate and co-exist with other antennas within the same device.

Features

  • SMD Antenna for all GNSS constellations (1559MHz to 1609MHz)
  • GPS (L1), GLONASS (L1), Galileo (E1), BeiDou (B1), IRNSS, and QZSS
  • 40mm x 20mm minimum ground plane
  • Up to 67% efficiency on an 80mm x 30mm ground plane
  • Low-profile, small-size antenna (9.0mm x 5.8mm x 1.7mm)
  • RoHS and REACH compliant

Applications

  • Telematics/on-board diagnostics (OBD) trackers
  • Wearables - fitness trackers
  • Pet trackers
  • eScooter/bike trackers
  • Drones
  • Asset trackers
  • Trackers for lone workers

Specifications

  • 0.7dBi peak gain
  • -2.97dBi average gain (linear)
  • >50% average efficiency
  • -6.3dB maximum return loss
  • 2.8:1 maximum voltage standing wave ratio (VSWR)

Videos

Publicado: 2022-09-09 | Actualizado: 2023-06-29