Apacer Technology Inc.

Apacer Technology Inc. is a global leader in memory module and digital storage hardware and software. Since the company's inception, Apacer's focus on recording, reproducing and retaining all types of digital data has been the driving force in providing customers with the best memory products and services.
-
Apacer Technology Inc. PRA233/PRA212 microSD CardsCompatible with Raspberry Pi 3/4/5 platforms for improved efficiency and faster validation.4/21/2025 -
Apacer Technology Inc. PT250-M280 Solid State Drives (SSDs)Compliant with PCIe Gen4 x4 interface and NVMe 2.0 specifications.4/21/2025 -
Apacer Technology Inc. PT15R-M242 BiCS5 Industrial SSDsCompliant with the PCIe Gen3 x4 interface and NVMe 1.3 specifications.4/21/2025 -
Apacer Technology Inc. DDR5-5600 Embedded Memory ModulesEmploys original high-quality DRAM ICs and features memory transfer rates of up to 5600Mbps.1/19/2024 -
Apacer Technology Inc. FIPS 140-2 Validated TCG 2.5" SSDsUtilizes the SV240-25 SSD that corresponds to the FIPS 140-2 Level 2 cryptographic standard.7/10/2023 -
Apacer Technology Inc. SV240-300 Serial ATA Flash DrivesDelivers up to 560MB/sec sequential read and 600MB/sec burst read/write at 3.3V±5% supply voltage.6/21/2023 -
Apacer Technology Inc. SV240-M280 Flash DrivesBuilt with a SATA controller supporting on-the-module ECC and an efficient wear-leveling scheme.6/21/2023 -
Apacer Technology Inc. ST250-M242 Flash DrivesUtilizes 3D NAND for higher capacity of up to 1TB and comes with AES for data safeguarding.6/21/2023 -
Apacer Technology Inc. SV240-25 Serial ATA Flash DrivesDesigned with End-to-End data protection and AES 256-bit hardware encryption.6/21/2023 -
Apacer Technology Inc. ST250-M280 Flash DrivesEquipped with a built-in thermal sensor to monitor the temperature of the SSDs.6/21/2023 -
Apacer Technology Inc. ST250-300 Serial ATA Flash DrivesIdeal for heavy-loading industrial or server operations.6/20/2023 -
Apacer Technology Inc. ST250-297 Serial ATA Flash DrivesCompliant with the SATA Revision 3.2 interface specifications and delivers good read/write speed.6/20/2023 -
Apacer Technology Inc. SH250-M242 Flash DrivesDesigned in SATA 6Gb/s interface and deliver exceptional read/write speed.6/13/2023 -
Apacer Technology Inc. SH250-300 Serial ATA Flash DrivesDesigned in SATA 6Gb/s interface and deliver excellent read/write speed.6/9/2023 -
Apacer Technology Inc. SH250-25 Serial ATA Flash DrivesDeliver excellent read/write speed and enhanced data protection.6/9/2023 -
Apacer Technology Inc. SH250-300B Serial ATA Flash DrivesDesigned in SATA 6Gb/s interface and deliver excellent read/write speed.6/9/2023 -
Apacer Technology Inc. SH250-CFast Flash Memory CardsDesigned with a SATA-based 7-pin signal segment and 17-pin for power and control purposes.6/9/2023 -
Apacer Technology Inc. PV930-M280 BiCS5 PCI Express Flash DrivesFeature low latency, a powerful PCIe controller, and outstanding data transfer performance.6/8/2023 -
Apacer Technology Inc. Embedded Memory Modules DDR5 UDIMMEmploys original high-quality DRAM Ics and features memory transfer rates of up to 5600MHz.6/7/2023 -
Apacer Technology Inc. DDR4 Synchronous DRAMs (SDRAMs)Feature Burst Length (BL) switch on-the-fly Burst Length 8 or Burst Chop (BC) 4.6/7/2023 -
Apacer Technology Inc. UV110-UFD7 USB Flash DrivesDeliver up to 270MB/s sequential read and up to 1000IOPS random read (4K).6/7/2023 -
Apacer Technology Inc. UV110-UFD5 USB Flash DrivesDesigned to replace conventional Integrated Drive Electronics (IDE) hard disk drives.6/7/2023 -
Apacer Technology Inc. UV110-UFD1 USB Flash DrivesBackward compatible with USB 2.0 and USB 1.1 interfaces and deliver up to 270MB/s sequential read.6/7/2023 -
Apacer Technology Inc. UH110-UFD1 USB Flash DrivesCompatible with the USB 3.1/3.2 Generation 1 Super Speed, with a 5Gb/s maximum transfer rate.6/1/2023 -
Apacer Technology Inc. SV25P-CFast Flash Memory CardsDesigned without DRAM on the internal controlling unit and come with a SATA 6Gb/s interface.6/1/2023 -