Apacer Technology Inc. SV250-7LP2 Solid State Disk Modules

Apacer Technology Inc. SV250-7LP2 Solid State Disk (SSD) Modules (SATA disk modules 7-pin/180° low profile 2) are super-mini industrial SSD modules built with rigid and flex boards. These SSD modules utilize 3D NAND for a higher capacity of up to 240GB and provide more power efficiency than 2D NAND. The SV250-7LP2 modules are designed in SATA 6Gb/s interface and can deliver performance up to 560MB/s in sequential reading and 480MB/s in writing. These SSD modules are equipped with a built-in thermal sensor to monitor the temperature of the SSD through Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.) health monitoring. The SV250-7LP2 modules are configured with thermal throttling to dynamically adjust frequency scaling to improve data reliability and offer sustained performance while overheating.

The SV250-7LP2 modules are implemented with Low-Density Parity Check (LDPC) ECC engine to extend SSD endurance and increase data reliability while reading raw data inside a flash chip. These SDD modules feature Multi-PowerPath technology that provides three methods to supply power to the host. The three methods include supplying power through a conventional cable, cable-less design via pin7, or a state-of-art 7+2 pin connector. The SV250-7LP2 modules are ideal storage or cache solution for a variety of applications ranging from industrial, imaging, computing, and enterprise markets.

Features

  • Compliance with SATA revision 3.2:
    • SATA 6Gb/s
    • ATA-8 command set
    • Backward compatible with SATA 1.5Gb/s and 3Gb/s
  • 120GB, 240GB, and 480GB capacity
  • Performance:
    • 600MB/s burst read/write
    • Up to 560MB/s sequential read
    • Up to 480MB/s sequential write
    • Up to 53,000IOPS random read (4K)
    • Up to 68,000IOPS random write (4K)
  • Flash management:
    • Low-Density Parity-Check (LDPC) code
    • Global wear leveling
    • Flash bad-block management
    • Page mapping flash translation layer
    • Self-Monitoring Analysis and Reporting Technology (S.M.A.R.T)
    • Power failure management
    • ATA secure erase
    • TRIM
    • Hyper cache technology
    • Over-provisioning
    • DataRAID™
    • SMART Read Refresh™
  • Security:
    • AES 256-bit hardware encryption
    • Trusted Computing Group (TCG) Opal 2.0 (optional)
  • 3D TLC (BiCS5) NAND flash type
  • MTBF: >3,000,000 hours
  • Endurance (Drive Writes Per Day (DWDP)):
    • 120GB: 2.02DWPD
    • 240GB: 1.99DWPD
    • 480GB: 2.07DWPD
  • Connector type:
    • 7-pin SATA signal connector
    • 2 metal pins on each side of the SATA connector or power cable connector
  • Reliability:
    • Thermal sensor
    • Thermal throttling (optional)

Specifications

  • -55°C to 100°C storage temperature range
  • 0°C to 70°C standard operating temperature range
  • -40°C to 85°C wide operating temperature range
  • Power consumption:
    • 280mA maximum in active mode
    • 55mA in idle mode
  • 5V ±10% supply voltage
  • Form factor:
    • 7-pin/180° SATA disk module
    • 33mm x 29.30mm x 9.45mm dimensions

Applications

  • Industrial
  • Imaging
  • Computing
  • Enterprise markets

Functional Block Diagram

Block Diagram - Apacer Technology Inc. SV250-7LP2 Solid State Disk Modules

Physical Dimensions

Mechanical Drawing - Apacer Technology Inc. SV250-7LP2 Solid State Disk Modules
Publicado: 2023-05-26 | Actualizado: 2023-06-12