APEM 5E SH9 Multimec Tactile Switches
APEM 5E SH9 Multimec™ Tactile Switches offer high-performance, large-diameter snap-on cap retention systems and an actuator out of the switch body. These switches feature single pole/momentary, NORMALLY OPEN (NO) or NORMALLY CLOSED/NORMALLY OPEN (NCNO), and Through-Hole (TH) or Surface Mount (SMD) or right angel through-hole. These switches consist of 3 standard actuation forces (2.0N, 3.5N, and 6.5N), IP67 sealing, and are available in high-temperature material.Features
- Through-Hole (TH) or Surface Mount (SMD) or right angle
- 50mA/24VDC recommended load
- -40°C to 160°C working temperature range
- Single pole/momentary
- 10,000,000 operations lifetime (NO function)
- NO or NCNO
- IP 67 sealing
- 2.0N, 3.5N, 6.5N, or NC/NO standard actuation force
- 10mm x 10mm x 6.4mm size
- RoHS compliant
5E Right Angle Switches
Additional Resources
Publicado: 2023-08-08
| Actualizado: 2023-09-05