Aptiv CCS1 Charge Inlet Connection System

Aptiv CCS1 Charge Inlet Connection System is designed for electric vehicle (EV) charging inlet applications and eliminates the need for complex wire harness build processes. The Aptiv CCS1 provides accurate, real-time temperature monitoring that ensures end-user safety. These automotive connectors feature a simplified, pluggable design that complies with an SAE J1772/IEC 62196 interface. CCS1 connectors also offer IP6K9K sealing and V1 USCAR vibration resistance.

Features

  • Designed for EV charging inlet applications
  • Eliminates complex wire harness build processes
  • Ensures end-user safety with accurate, real-time temperature monitoring
  • Simplified, pluggable design
  • Servicable DC dust cap
  • Complies with an SAE J1772/IEC 62196 interface

Specifications

  • 500A maximum current at +85°C
  • 600VDC maximum DC voltage
  • IP6K9K sealing class
  • V1 USCAR vibration level
  • 10,000 mating cycles
  • <75N mating and unmating force
  • Vehicle inlet connector type
  • Left, right, 90°, or 180° cable exit orientation
  • Cable range
    • 6mm2 or 16mm2 (AC)
    • 70mm2, 95mm2, or 120mm2 (DC)
  • Male terminal type
  • Seven terminals
  • Unshielded
  • -40°C to +85°C operating temperature range

CCS1 Performance Highlights

Chart - Aptiv CCS1 Charge Inlet Connection System

Exploded View

Mechanical Drawing - Aptiv CCS1 Charge Inlet Connection System
Publicado: 2026-05-04 | Actualizado: 2026-06-25