Aptiv Commercial Vehicle Connectors

Aptiv Commercial Vehicle Connectors are a comprehensive connection system that meets the design challenges of commercial and recreational vehicle applications. These Commercial Vehicle connectors stand up to the road's harsh demands with built-in superior sealing, robust performance in all conditions, proven performance, and advanced locking features. Aptiv CTCS connectors offer high vibration resistance, withstand extreme temperatures, and achieve sealing ratings of IP67, IP69, IP6K7K, and IP6K9K. HES circular connectors are purpose-built for transportation fleets with complex electrical systems. Aptiv SICMA Sensomate™ series withstands harsh environments with T4 temperature endurance, V3 vibration endurance, and IP68 and IPX9K sealing protection.

Features

  • Meets challenges of commercial and recreational vehicle applications
  • Proven performance
  • Built-in superior sealing
  • Robust performance in all conditions
  • Advanced locking features designed for reliability and ease of assembly

Applications

  • CTCS
    • Chassis
    • Engine compartment
    • On-engine
  • Vehicle sheet metal firewall passthrough locations (HES)
  • SICMA SensoMate
    • Sensors and actuators on engine mounts
    • Air filters and pressure devices

Specifications

  • CTCS
    • Up to 30.6G vibration-resistance
    • -40°C to +140°C temperature range
    • IP67, IP69, IP6K7K, and IP6K9K sealing ratings
  • HES
    • Three-rib seal design provides up to 30% higher performance
    • Specialized lock finger design to eliminate terminal unseats
    • Validated to SAE J2030
  • SICMA
    • T4 temperature endurance
    • V3 vibration endurance
    • IP68 and IPX9K sealing protection
Publicado: 2025-09-08 | Actualizado: 2026-06-18