Aptiv SHIELDPACK® HV DCT™ 1400 SI 2-Way Connectors
Aptiv SHIELDPACK® HV DCT™ 1400 SI 2-Way Connectors offer a 1000VDC maximum voltage rating, 310A maximum current rating at 85°C, and IP67/IP6K9K sealing protection. These connectors feature right-angle or axial orientation that mate to one header, and support up to 70mm² shielded cable. The SHIELDPACK® HV DCT™ 1400 SI connectors provide flexible device mounting, power-bus connection, individual shielding, and a wire-to-device connector. These connectors are compatible with aluminum and busbar. The SHIELDPACK HV DCT™ 1400 SI connectors are ideal for traction motor batteries and inverters, DC charging, and power distribution.
Features
- Wire-to-device connector type
- 90° and 180° cable exit orientation
- DCT 1400 terminal type
- 2 power terminals
- Individual shielding
- CPA/TPA assembly assurance
- Right-angle or axial orientation mates to one header
- Up to 70mm² shielded cable
- Flexible device mounting and power bus connection
- Aluminum and Busbar compatible
Applications
- Traction motor batteries and inverters
- DC charging
- Power distribution
Performance
Dimension Request Sample
Additional Resources
Publicado: 2026-05-05
| Actualizado: 2026-07-01