Aptiv SHIELDPACK™ AK Series High-Voltage Connectors
Aptiv (formerly Delphi) SHIELDPACK™ AK Series High-Voltage Connectors are a cost-effective solution for the quickly increasing transportation market for electric and hybrid vehicles, fulfilling requirements for industry standards and full compatibility. High temperature and vibration performance are reinforced by the innovative cable strain relief which ensures superior performance and robustness. In addition, the simplified ferrule design makes these products from Aptiv easier to assemble, creating faster processes and higher quality.
Features
- Recognized and proven AK LV214 and LV215 standard
- Available Versions
- AK Class 1
- AK Class 4
- AK Pass-through
- Fully compatible with other supplier’s solutions
- Designed with innovative cable strain relief for higher vibrations
- Cost-effective solution
- Simplified ferrule designs
- Designed for an easier cable assembly which creates faster processes and high-quality repeatability
- Able to meet high volume applications
- High installed capacity
- Resulting in a flexible service with a valued reactivity
Specifications
- According to LV214 standard
- Sealing protection: IP67 and IP6K9K
- Max Current
- AK class 1: 32A at +85°C
- AK class 4: 180A at +140°C
- AK Pass-through: 200A at +140°C depending on cable choice
- Vibrations up to severity 3 (engine profile)
- Temperature severity 4 (-40°C to +140°C)
- Max Voltage
- 1000VDC
- 600VAC
Applications
- HV PTC heaters
- HV Air conditioning
- AC/DC inverters
- Front e-motors
- HV batteries
- Onboard chargers
- In-wheel e-motors
Additional Resources
Publicado: 2017-08-17
| Actualizado: 2026-06-29