Arduino UNO Q Platform
Arduino UNO Q Platform is an all-in-one compact, cost-effective solution that combines high-performance computing with real-time control. The UNO Q implements its hybrid design, making it the perfect dual-brain platform for users' next innovation. The platform provides a Linux® Debian-capable Qualcomm® Dragonwing™ QRB2210 microprocessor paired with a real-time STM32U585 microcontroller (MCU). The platform supports advanced characteristics, including machine vision utilizing the integrated AI and GPU acceleration, quad-core 2.0GHz CPU, Adreno GPU, 2x ISP, and support for camera, display, and audio supplied by the Dragonwing QRB2210.
The Arduino UNO Q Platform is ideal for advanced applications such as object recognition, voice commands, and motion detection. Offering power and ease of use, all wrapped up into UNO.
Features
- All-in-one toolbox - combines the powerful Dragonwing QRB2210 microprocessor (MPU) with a real-time STM32U585 microcontroller (MCU)
- Arduino support and developer tools, including libraries, sketches, and projects developed for the UNO ecosystem by millions of users
- Compatible with the Arduino UNO ecosystem: - UNO Q works with a wide range of Arduino hardware, from classic UNO shields to new carriers, and includes a Qwiic connector for Modulino® nodes and third-party modules
- AI in a blink - unlock AI-powered vision and sound solutions that react to their environment
- Streamlined software experience - in addition to Arduino IDE and Arduino Cloud, users can jumpstart development with plenty of pre-built examples and AI models available through Arduino App Lab
- Seamless, unified development - build classic Arduino Sketches, code in Python® due to the pre-installed Linux® Debian OS, or mix the two from a single interface
Applications
- Object recognition
- Voice commands
- Motion detection
Specifications
- Qualcomm Dragonwing QRB2210 microprocessor
- Real-time, low-power STM32U585 microcontroller
- 2GB LPDDR4 RAM or 4GB LPDDR4 RAM
- 16GB eMMC built-in (no SD card required)
- Dual-band Wi-Fi® 5 (2.4GHz/5GHz), BLUETOOTH® 5.1
- Power advanced peripherals – vision, audio, display, high-speed headers
- Classic UNO headers mount shields to add capabilities
- 8 x 13 LED matrix for visual creation and feedback
- USB-C connector - power delivery, video output, or connect keyboard, mouse, USB microphones, or USB cameras via dongle
- Qwiic connector - easily expand with Modulino nodes with no soldering required
Additional Resources
Overview
What is Arduino App Lab?
Unified Dev Experience
App Lab is an integrated development environment that unifies the journey across Linux and real-time OS. Preloaded on the UNO Q, App Lab combines Arduino Sketches, Python scripts, and containerized AI models into fully integrated applications, all managed from a single interface.
Ready-to-use Apps and Bricks
Get started quickly with Arduino Apps, self-contained examples that include everything users need. Add plug-and-play features to projects with pre-built Bricks to accelerate ideas even more.
Preloaded AI Models
With preloaded AI models in Arduino App Lab, users can leverage real-world data for a wide range of capabilities, including object/human detection, anomaly detection, image classification, sound recognition, and keyword spotting.