ArduSimple 4G NTRIP Master Modules

ArduSimple 4G NTRIP Master Modules use a popular footprint of 2 rows with 10 pins, each with a pitch of 2mm between pins. Integrate this product into a PCB in 2 ways. First by installing receptacles on a PCB to connect and disconnect the board. This option is more flexible but is not very rugged for vibrating environments. Second by soldering directly to a PCB.

Features

  • Footprint with 2 rows of 10 pins each with a pitch of 2mm between pins
  • Integrate this product into a PCB in 2 ways
    • Installing receptacles on a PCB to connect and disconnect the board
    • Soldering directly to a PCB

Pinout

ArduSimple 4G NTRIP Master Modules
Publicado: 2022-10-06 | Actualizado: 2025-01-21