ArduSimple simpleRTK3B mPCIe RTK Boards

ArduSimple simpleRTK3B mPCIe RTK Boards allow for high-precision RTK GNSS positioning on Mini PCI Express platforms and compatibility with Septentrio Mosaic. The ArduSimple simpleRTK3B mPCIe board is designed for MiniPCIe full-size sockets. To facilitate connection to multiband GPS/GNSS antennas, a µFL to SMA pigtail is required. The device is a Triple-Band MiniPCIe upgrade card for enhancing a MobileCM Dual-Band GNSS Base Station. The board is ideal for space weather station applications.

Features

  • Compatibility with Mini PCI Express platforms
  • µFL to SMA pigtail for easy connection to Multiband GPS/GNSS antennas
  • Triple-Band MiniPCIe Upgrade Card for MobileCM Dual-Band GNSS Base Station

Applications

  • Affordable, high-precision RTK GNSS positioning
  • Suitable for Space Weather Station applications

Dimensions

ArduSimple simpleRTK3B mPCIe RTK Boards
Publicado: 2024-01-12 | Actualizado: 2024-01-17