Advanced Energy / Artesyn Evergreen™ Vento™ FCM 33kW Shelf Modules

Advanced Energy / Artesyn Evergreen™ Vento™ FCM 33kW Shelf Modules feature a modular, hot-swappable design that scales from kilowatts to megawatts. These shelf units accommodate up to six 5.5kW modules, providing a total output of 33kW. The multi-shelf paralleling enables flexible system configurations, while the digital system-level control streamlines monitoring and advanced commands. The FCM33K series offers reduced heat and utility costs, higher density, and ultra-high efficiency. The lineup includes the 33kW shelf unit and the smaller 5.5kW pluggable module. Advanced Energy / Artesyn Evergreen Vento FCM 33kW Shelf Modules are ideal for semiconductor IC testing, industrial, burn-in, and computing and storage applications that require reliable power and optional battery backup.

Features

  • Hot-swap capability
  • Rack-level control
  • Intelligent communication with RS485 interface
  • Dual input feed
  • Houses 6x 5.5kW power modules
  • Easy modifications (based on open computing platform)
  • Simple output paralleling
  • Reduced heat and utility costs
  • Higher density
  • No low line derating
  • Highly accurate droop + active current sharing
  • Ultra-high efficiency
  • Accepts 3-phase delta 4-wire input configuration

Applications

  • High-power industrial DC
  • Semiconductor IC tests
  • Compute and storage
  • Burn-in applications

Specifications

  • 30.06" x 21.26" x 1.81" power shelf dimensions (L x W x H)
  • 33kW total output power (6 individual outputs at 5.5kW, 49VDC)
  • Safety
    • EN 62368-1
    • UL 62368-1
    • IEC 62368-1
  • Compliance
    • EN 61000-4-2 Cat-A for surges
    • EN 61000-3-2 Class-A for harmonics
    • EN55022, FCC Part 15, CISPR 22, Class-A for EMC
  • -5°C to +45°C operating temperature range
  • 3-year warranty

Front-Panel LEDs

Chart - Advanced Energy / Artesyn Evergreen™ Vento™ FCM 33kW Shelf Modules

Mechanical Outline

Mechanical Drawing - Advanced Energy / Artesyn Evergreen™ Vento™ FCM 33kW Shelf Modules

Ordering Information

Chart - Advanced Energy / Artesyn Evergreen™ Vento™ FCM 33kW Shelf Modules
Publicado: 2025-10-22 | Actualizado: 2026-05-19