Advanced Energy / Artesyn AIH03ZPFC 1100W Half-Brick PFC Converters
Advanced Energy / Artesyn AIH03ZPFC 1100W Half-Brick Power Factor Correction (PFC) Converters accept a wide 90VAC to 264VAC input and present a unity power factor. Rated at 1100W, the AIH03ZPFC module has a high conversion efficiency of 97.3% minimum at 230VAC and provides a nominal non-isolated output voltage of 390VDC. These Advanced Energy / Artesyn PFC converters feature an industry-standard 2.3" length x 2.4" width in a half-brick form factor and a height of 0.52". The modules have a power density of 383W/in3.
Features
- 1100W continuous power high-line
- 97.3% ultra-high efficiency
- 90VAC to 264VAC input voltage range
- 2.3" length x 2.4" width x 0.52" height in half-brick form factor
- 383W/in3 power density
- Single output
- Baseplate optimized for contact cooling or heatsink mounting
- Pre-bias startup capability
- High reliability
- RoHS 6 compliant
- PMBus® communication
- Non-isolated PFC
- Feature-rich control functions
- Standard half-brick outline
- Internal inrush limit control
- Two-year warranty (consult factory for extended terms)
Applications
- Industrial
- Medical
Additional Resources
Dimensions
Publicado: 2026-04-30
| Actualizado: 2026-05-04