Advanced Energy / Artesyn LGA C Power Conversion Modules
Advanced Energy / Artesyn LGA C series Power Conversion Modules offers high density, non-isolated board-mount power converters. The ultra-compact packaging makes them ideal for space-sensitive applications. Advanced Energy / Artesyn LGA C series power conversion modules are available in four models: 3A, 6A, 10A, and 20A. All four models have an identical footprint, providing engineers with a convenient power path if system requirements change.Features
- 3A, 6A, 10A and 20A output current rating
- Wide input voltage range up to 14V
- 0.59V to 5.1V adjustable output voltage
- Excellent transient response
- High efficiency
- Output margining
- Power enable
- Minimal airflow requirement
- Termination voltage capability
- Ultra-compact profile and footprint
- RoHS compliant
- Remote sense
- Termination voltage capability
Specifications
- 15W to 100W total power
- Single-output type
- 92% typical efficiency
- -40°C to +85°C operating temperature range
Safety
- Designed to meet EN60950
- International Standards for Solderability: J-STD-002B, IEC-60068-2-58
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | Descripción | Potencia de salida | Voltaje de salida-Canal 1 | Corriente de salida-Canal 1 | Cantidad de Paquete Estándar |
|---|---|---|---|---|---|---|
| LGA20C-01SADJJ | ![]() |
Convertidores DC/DC: SMD 100W 0.59-5.1 @ 20A 16.26x16.26x3.27mm | 100 W | 590 mV to 5.1 V | 20 A | 450 |
| LGA03C-00SADJJ | ![]() |
Convertidores DC/DC: SMD 15W 0.59-5.1 @ 3A 16.26x16.26x3.27mm | 15 W | 590 mV to 5.1 V | 3 A | 600 |
| LGA10C-00SADJJ | ![]() |
Convertidores DC/DC: SMD 50W 0.59-5.1 @ 10A 16.26x16.26x3.27mm | 50 W | 590 mV to 5.1 V | 10 A | 600 |
| LGA06C-00SADJJ | ![]() |
Convertidores DC/DC: SMD 30W 0.59-5.1 @ 6A 16.26x16.26x3.27mm | 30 W | 590 mV to 5.1 V | 6 A | 600 |
Publicado: 2011-07-18
| Actualizado: 2024-06-07