Asahi Kasei Microdevices Hall Element ICs

Asahi Kasei Microdevices Hall Element ICs are magnetic sensor that detects magnetic field and outputs an analog signal proportional to intensity. Typical applications include home appliances (DCBL motor control) and air conditioners (fan motor control).

HW Ultra High-Sensitivity Hall Elements

The ultra-high-sensitivity Hall elements detect changes in a magnetic field instantly. These Hall element ICs achieve stable temperature characteristics in a constant voltage drive use case than a constant current drive. The ultra-sensitivity Hall elements are composed of Indium antimonide(InSb) material. Typical applications include DC brushless motors and closed-loop current sensors.

View Details

Performance Graph - Asahi Kasei Microdevices Hall Element ICs

HG Low Drift Hall Elements

The HG low drift Hall elements are the most stable element temperature characteristics using a constant current drive rather than a constant voltage drive. These Hall elements are composed of Gallium Arsenide (GaAs) material and feature stable thermal characteristics and linear output. The HG low drift Hall elements are ideally used for image stabilization of smartphone cameras and open-loop current sensors.

View Details

Performance Graph - Asahi Kasei Microdevices Hall Element ICs
Publicado: 2023-04-18 | Actualizado: 2025-01-13