Astrodyne TDI Snap-In EMI Filters
Astrodyne TDI Snap-In EMI Filters remove unwanted noise from reaching electronic equipment or traveling into power lines. The EMI design features metal clips on the metal shell to secure the IEC inlet and power entry module EMI filters into place. These filters offer a 1A to 15A current range, 50Hz/60Hz operating frequency, and 250VAC maximum operating voltage. Astrodyne TDI Snap-In EMI Filters are ideal for medical devices, automation equipment, test and measurement systems, and office and IT devices.Applications
- General purpose
- Medical devices
- Automation equipment
- Test and measurement systems
- Office and IT devices
View Results ( 78 ) Page
| N.º de artículo | Hoja de datos | Función de conmutación | Régimen de corriente | Altura | Longitud | Serie |
|---|---|---|---|---|---|---|
| 085S.01500.00 | ![]() |
Switched | 15 A | 47 mm | 70.8 mm | 085S |
| 080SM.00100.00 | ![]() |
Not Switched | 1 A | 24.2 mm | 55.94 mm | 080S(M) |
| 080SV.00100.00 | ![]() |
Not Switched | 1 A | 24.2 mm | 55.95 mm | 080SV(M) |
| 085S.00100.00 | ![]() |
Switched | 1 A | 47 mm | 70.8 mm | 085S |
| 085SM.00100.00 | ![]() |
Switched | 1 A | 47 mm | 70.8 mm | 085M |
| 080SVM.00800.00 | ![]() |
Not Switched | 8 A | 24.2 mm | 55.95 mm | 080SV(M) |
| 080S.00100.00 | ![]() |
Not Switched | 1 A | 24.2 mm | 55.94 mm | 080S(M) |
| 080SVM.00100.00 | ![]() |
Not Switched | 1 A | 24.2 mm | 55.95 mm | 080SV(M) |
| 082S.00100.00 | ![]() |
Switched | 1 A | 52.3 mm | 67.6 mm | 082S |
| 080SV.00800.00 | ![]() |
Not Switched | 8 A | 24.2 mm | 55.95 mm | 080SV(M) |
Publicado: 2021-02-22
| Actualizado: 2022-03-11