Astrodyne TDI 082 / 084 Power Entry Modules

Astrodyne TDI 082-RSI / 082M-RSI and 084-RSI / 084M-RSI Power Entry Modules with Red Illuminated Switch are filtered power entry modules with an illuminated DPST switch and integrated single or double safety fuse holders. These Astrodyne compact IEC inlet power entry modules provide up to 10A and are fully approved (UL, cUL, and IEC/VDE). 082-RSI / 084-RSI Power Entry Modules are available in general-purpose and low leakage current medical applications for patient-connected devices.

Features

  • Compact IEC inlet power entry module with an illuminated DPST switch and integrated single or double safety fuse holder (fuses not included) for up to 10A
  • Fully approved (UL, cUL and IEC/VDE)
  • IEC inlet socket with 6.35 x 0.8 terminal outlets
  • Available in general-purpose and low-leakage current medical applications for patient-connected devices

Applications

  • Medical devices
  • Electronic equipment
  • PCs
  • Printers/plotters
  • Fitness equipment

Electrical Schematics

Schematic - Astrodyne TDI 082 / 084 Power Entry Modules
View Results ( 16 ) Page
N.º de artículo Descripción Régimen de corriente Tipo de filtro
084.00101.00-RSI Módulos de entrada de energía CA 1A 120/250VAC Red Illum Switch 1 A Standard
084.00601.00-RSI Módulos de entrada de energía CA 6A 120/250VAC Red Illum Switch 6 A Standard
084M.00101.00-RSI Módulos de entrada de energía CA 1A Medical Filter Red Illum Switch 1 A Medical
082M.00601.00-RSI Módulos de entrada de energía CA 6A Medical Filter Red Illum Switch 6 A Medical
084.01001.00-RSI Módulos de entrada de energía CA 10A 120/250VAC Red Illum Switch 10 A Standard
082.00101.00-RSI Módulos de entrada de energía CA 1A 120/250VAC Red Illum Switch 1 A Standard
082.00601.00-RSI Módulos de entrada de energía CA 6A 120/250VAC Red Illum Switch 6 A Standard
082.01001.00-RSI Módulos de entrada de energía CA 10A 120/250VAC Red Illum Switch 10 A Standard
082M.00101.00-RSI Módulos de entrada de energía CA 1A Medical Filter Red Illum Switch 1 A Medical
082M.00301.00-RSI Módulos de entrada de energía CA 3A Medical Filter Red Illum Switch 3 A Medical
Publicado: 2018-10-03 | Actualizado: 2022-12-14