Asus EBS-S510W Fanless Embedded Computers

Asus EBS-S510W Fanless Embedded Computers powered by Intel® Core™ Ultra 200U-series processor with integrated chipset. These embedded computers support dual displays via HDMI and DisplayPort and provide up to 64GB of DDR5-6400 SO-DIMM memory. The EBS-S510W fanless embedded computers are equipped with M.2 slots for LTE/5G, Wi-Fi® 6E, and BLUETOOTH® 5.2. These embedded computers are designed for efficient edge AI performance with low power consumption and are built for reliability in harsh industrial environments. The EBS-S510W fanless embedded computers operate over a wide 9V to 36V DC input voltage range and -20°C to +60°C temperature range. Typical applications include edge AI, smart retail, industrial control, AMR/AGV systems, and real-time data processing.

Features

  • Powered by Intel® Core™ Ultra 200U-series processor with integrated chipset
  • Supports dual displays via HDMI and DisplayPort
  • Provides up to 64GB of DDR5-6400 SO-DIMM memory
  • Equipped with M.2 slots for LTE/5G, Wi-Fi® 6E, and Bluetooth® 5.2
  • 9V to 36V wide DC power input range
  • -20°C to +60°C operating temperature range
  • Designed for efficient edge AI performance with low power consumption

Applications

  • Edge AI
  • Smart retail
  • Industrial control
  • AMR/AGV systems
  • Real-time data processing

Specifications

Asus EBS-S510W Fanless Embedded Computers

Front and Rear I/O

Asus EBS-S510W Fanless Embedded Computers
Publicado: 2026-09-15 | Actualizado: 2026-10-08