ATC Diversified Electronics Sensert™ Remote Process Monitors
ATC Diversified Electronics Sensert™ Remote Process Monitors are remote, cloud-based sensor monitoring and alert systems. Various sensors, such as humidity, vibration, temperature, and pressure, can be hardwired directly to the Sensert™ base unit. These monitors can be wirelessly connected via the Sensert™ remote I/O. The sensor data is monitored in real-time, and alerts are triggered based on customizable thresholds. These monitors feature sensor monitoring, real-time alerts, and cloud-based data (wireless). The remote process monitors operate at 500kΩ input impedance, 12VDC maximum voltage, and -20°C to 55°C operating temperature range. These monitors are ideally used in agriculture, communication, medicine, electricity, food, and beverages.These Temperature Sensor Development Tools include the SST-DEMO-D and SST-DEMO-T variants, and these tools are used to demonstrate the capabilities of sensert™ remote process monitors.
Features
- Sensor monitoring
- Real-time alerts
- Android/iOS
- Cloud-based data (wireless)
Specifications
- 500kΩ input impedance
- 12VDC maximum voltage
- -20°C to 55°C operating temperature range
Applications
- Agriculture
- Communication
- Medical
- Electricity
- Food and beverages
- Water
- Oil and gas
- Manufacturing
- Industrial
View Results ( 3 ) Page
| N.º de artículo | Descripción | Hoja de datos | Tipo | Estilo de montaje | Tipo de salida | Temperatura de trabajo máxima | Tipo de producto | Subcategoría | Rango de temperatura | Tipo de interfaz | Exactitud | Resolución | Voltaje de alimentación operativo | Producto |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| SST-RBM1CP | Módulos de sensor de temperatura SENSERT Remote I/O Combination wireless and hardwired Device Communication, Combination Battery and Hardwired Power, Panel Mount | ![]() |
Temperature Sensor | DIN Rail | Relay | + 55 C | Temperature Sensor Modules | Sensor Modules | - 20 C to + 55 C | Wireless | 1%, 2% | 4096 | 9 VDC to 30 VDC | |
| SST-DEMO-D | Herramientas de desarrollo del sensor de temperatura SENSERT Desktop Demo Kit | Temperature Sensor | Temperature Sensor Development Tools | Development Tools | Demo Kits | |||||||||
| SST-DEMO-T | Herramientas de desarrollo del sensor de temperatura SENSERT Travel Demo Kit | Temperature Sensor | Temperature Sensor Development Tools | Development Tools | Demo Kits |
Publicado: 2023-04-24
| Actualizado: 2023-11-03